Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9922EUB
Manufacturer Part #:

MAX9922EUB+

Manufacturer:

Description:
Current Sense Amplifiers Current-Sense Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
CMRR - Common Mode Rejection Ratio: 121 dB
Vos - Input Offset Voltage: 10 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Supply Current per Channel: 700 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX9922EVKIT+
Product: Current Sense Amplifiers
Series: MAX9922
Factory Pack Quantity: 50
Part # Aliases: MAX9922
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9922EUB+T MAX9922EUB+T Reel Non-Stocked Lead-Time 6 Weeks $1.67 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRE2512-FZ-R003E-2 Current Sense Resistors - SMD 1,374
GRM033C80J104KE84D Multilayer Ceramic Capacitors MLCC - SMD/SMT 199,111
503480-1400 FFC & FPC Connectors 3,738
SR732BTTD1R00D Current Sense Resistors - SMD 31,710
ARM-JTAG-20-10 Sockets & Adapters 511
50133-8100 Headers & Wire Housings 11,240
1SMB5916BT3G Zener Diodes 10,350
DCH3-050EU-0006 Wall Mount AC Adapters 226
Real Time Availability
Stock:
2,325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $2.31
  50: $2.20
  100: $2.19
  500: $2.18
  1,000: $2.13
  5,000: $2.10

To add to a project, please Log In.


166558810 183664269 157327804 128247089 135803945 122262739 119654762 147914401 153449778 190344615 197847692 170098288 191220651 194508442 194513297 121307804 126469694 150858202 196600976Alternative Packaging