|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX987EUKT
Manufacturer Part #:

MAX987EUK+T

Manufacturer:

Description:
Analog Comparators Single uPower Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Push-Pull
Ib - Input Bias Current: 10 nA
Vos - Input Offset Voltage: +/- 7 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 80 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 571 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MAX987
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Part # Aliases: MAX987
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMS3922-079LF Schottky Diodes & Rectifiers 12,133
MAAVSS0006TR-3000 Attenuators 5,725
MAX3372EEKA+T Translation - Voltage Levels 2,044
MMBD4148SE Diodes - General Purpose, Power, Switching 17,852
06035C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 383,568
C0603C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,940
RR0816P-203-D Thin Film Resistors - SMD 64,347
C0603C470J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 89,435
PIC24HJ32GP302-I/MM 16-bit Microcontrollers - MCU 206
CLF6045T-221M-CA Fixed Inductors 678
Real Time Availability
Stock:
3,533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.22
25:
$2.53
50:
$2.31
100:
$2.14
250:
$2.10
500:
$1.97
$1.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.53
$1.49
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401 153449778 121307804