Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9867EWVT
Manufacturer Part #:

MAX9867EWV+T

Manufacturer:

Description:
Audio CODECs Stereo Audio CODEC for Portable Devices
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio CODECs
RoHS: RoHS Compliant Details
Type: Audio CODEC, Stereo Low Power
Resolution: 18 bit
Conversion Rate: 48 kHz
Interface Type: Serial (I2C)
Number of ADCs: 2 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.65 V to 3.6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-30
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX9867EVKIT+
Minimum Operating Temperature: - 40 C
Series: MAX9867
SNR: 85 dB ADC/90 dB DAC
Factory Pack Quantity: 2500
Supply Current: 12 mA
Part # Aliases: MAX9867
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,357 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 1357 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  25: $1.80
  50: $1.69
  100: $1.35
  250: $1.33
  500: $1.26
  1,000: $1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.17
  5,000: $1.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9867EVKIT+
Audio IC Development Tools MAX9867 Eval Kit
Maxim Integrated
1: $66.00


187123511 121455779 161581997 157327804 122262739 197847692 115707772 147914401 117267606