|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9850ETI
Manufacturer Part #:

MAX9850ETI+

Manufacturer:

Description:
Audio D/A Converter ICs Stereo Audio DAC w/DirectDrive Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio D/A Converter ICs
RoHS: RoHS Compliant Details
Resolution: 18 bit
Interface Type: I2C
SNR - Signal to Noise Ratio: 91 dB
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Packaging: Tube
Brand: Maxim Integrated
Number of DACs: 1
Operating Supply Current: 7.6 mA
Output Voltage: 1.95 V
Pd - Power Dissipation: 2857 mW
Product: Audio DACs
Series: MAX9850
Factory Pack Quantity: 60
THD plus Noise: 87 dB
Part # Aliases: MAX9850
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9850ETI+T MAX9850ETI+T Reel In Stock $4.57 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 7,509
EPCS4SI8N FPGA - Configuration Memory 2,196
SN65HVD82DR RS-422/RS-485 Interface IC 15,543
TM4C129XNCZADI3 ARM Microcontrollers - MCU 1,186
TCA9406DCUR Translation - Voltage Levels 11,775
BRL3225T1R0M Fixed Inductors 32,815
TLV431AIDBVR Voltage References 4,056
PESD12VL1BA,115 TVS Diodes - Transient Voltage Suppressors 25,672
LM5111-1M/NOPB Gate Drivers 984
CRCW040227R0FKED Thick Film Resistors - SMD 27,858
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.87
25:
$3.30
50:
$3.04
100:
$2.39
250:
$2.28
500:
$2.14
$2.06
$1.95

To add to a project, please Log In.

170033687 117470735 146540914 164283838 193983145 198116116 103230375 132903308 120018104 155491028 151134211 140635113 197847692 143621404 147914401 174409134 185645616Alternative Packaging