|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX98356EWL+
Manufacturer Part #:

MAX98356EWL+

Manufacturer:

Description:
Audio Amplifiers PCM Input Class D Audio Power Amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 3.2 W
Mounting Style: SMD/SMT
Package / Case: WLP-9
THD plus Noise: 0.013 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.7 mA
Pd - Power Dissipation: 1096 mW
Series: MAX98356
Factory Pack Quantity: 100
Part # Aliases: MAX98356
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A227ERVAR Switch ICs - Various 2,960
SMLE13BC8TT86 Standard LEDs - SMD 16,767
CC3200-LAUNCHXL Development Boards & Kits - Wireless 945
B3U-1000P Tactile Switches 19,217
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,363
B3W-4050 Tactile Switches 14,581
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,948
NCP45521IMNTWG-H Power Switch ICs - Power Distribution 16,468
T 3263 400 Circular DIN Connectors 154
B82721K2402N020 Common Mode Filters / Chokes 82
Real Time Availability
Not Available
Pricing (USD)

182004496 196632443 101164690