Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX98356EVKIT#
Manufacturer Part #:

MAX98356EVKIT#

Manufacturer:

Description: Audio Amplifiers MAX98356 Eval Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 502, Mouser Online Catalog
PDF Page 502, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant By Exemption Details
Product: Class-D
Type: 1-Channel Mono
Output Power: 3.2 W
THD plus Noise: 0.02 %
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-9
Packaging: Bulk
Brand: Maxim Integrated
Gain: 3 dB, 6 dB, 9 dB, 12 dB, 15 dB
Maximum Power Dissipation: 1096 mW
Minimum Operating Temperature: - 40 C
Series: MAX98356
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: MAX98356
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50
  2: $61.50
  5: $60.50
  10: $60.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERJ-U03F1001V
Thick Film Resistors - SMD 0603 1% 1.0Kohm Anti-Su ...
Panasonic
1: $0.26
FM24CL64B-G
F-RAM 64Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $2.86
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
A20-OLINUXINO-MICRO-4GB
Development Boards & Kits - ARM A20 OLINUXINO MICR ...
Olimex Ltd.
1: $88.95
ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM ...
STMicroelectronics
1: $78.75
LIS3DH
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.93
AD202JY
Isolation Amplifiers IC ISOLATION AMP
Analog Devices
1: $49.25
AAT4280IGU-2-T1
Power Switch ICs - Power Distribution Slew Rate Co ...
Skyworks Solutions, Inc.
1: $0.22
MURS160-E3/52T
Rectifiers 1.0 Amp 600V 25ns
Vishay Semiconductors
1: $0.20
SLF10145T-100M2R5-PF
Fixed Inductors SMD 10uH 2.5amps
TDK
1: $1.20
CGA4J3X7R1H105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.43
79109-1003
Headers & Wire Housings 8CKT SMT VERT RECPT
Molex
1: $1.55
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.14
CL-40
Inrush Current Limiters 6A 5ohm
Amphenol Advanced Sensors
1: $1.36
274-1AB
Heat Sinks TO-220 LOW PROFILE
Wakefield
1: $0.23
B140-13-F
Schottky Diodes & Rectifiers 40V 1A
Diodes Incorporated
1: $0.45
TLP117(F)
High Speed Optocouplers IC cplr 50Mbps Inverter lo ...
Toshiba
1: $2.94
STTH3R06S
Rectifiers RECTIFIER
STMicroelectronics
1: $0.84
PE-63587NL
Current Transformers TRANSFORMER NL
Pulse
1: $3.39
EEU-EE2G220
Aluminum Electrolytic Capacitors - Leaded 22UF 400 ...
Panasonic
1: $1.32


139707722 147914401 192028387 197847692 182004496 132813133 101164690