Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX98355EVKIT#
Manufacturer Part #:

MAX98355EVKIT#

Manufacturer:

Description: Audio IC Development Tools MAX98355 Eval Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 503, Mouser Online Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Audio Amplifiers
Tool Is For Evaluation Of: MAX98355
Operating Supply Voltage: 2.5 V to 5.5 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX98355
Part # Aliases: MAX98355
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $62.50
  2: $61.50
  5: $61.17
  10: $60.78
  25: $60.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SST25VF016B-50-4I-S2AF
Flash 16Mbit 50MHz
Microchip Technology
1: $1.46
TLE2141ACD
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $1.87
UUD1H010MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 1uF ...
Nichicon
1: $0.50
MAX98355AEWL+
Audio Amplifiers PCM Input Class D Audio Power Amp
Maxim Integrated
1: $2.37
HEF40098BT,652
Buffers & Line Drivers 3-S HEX INVRTNG BUF
NXP Semiconductors
1: $1.24
LCQT-SOIC20W
Sockets & Adapters SO Prototyp Adaptor 20 contact ...
Aries Electronics
1: $5.42
RTE24110
General Purpose Relays 110V 8A 2CO THT POWER RELAY
TE Connectivity / P&B
1: $5.42


188048218 101164690 124854018 112035384 153566726 147914401 172457088 192564755 197847692