|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX98355BEWL+
Manufacturer Part #:

MAX98355BEWL+

Manufacturer:

Description:
Audio Amplifiers PCM Input Class D Audio Power Amp
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 3.2 W
Mounting Style: SMD/SMT
Package / Case: WLP-9
THD plus Noise: 0.013 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Bulk
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.2 mA
Pd - Power Dissipation: 1096 mW
PSRR - Power Supply Rejection Ratio: 77 dB
Series: MAX98355B
Factory Pack Quantity: 100
Part # Aliases: MAX98355B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT91SAM7S256D-AU ARM Microcontrollers - MCU 1,558
5-747904-2 D-Sub Standard Connectors 4,683
LM5116MHX/NOPB Switching Controllers 7,267
MM60-52B1-B1-R850 PCI Express / PCI Connectors 5,893
FC-12M 32.7680KA-A3 Crystals 8,458
ROE-0505S Isolated DC/DC Converters 3,304
BSC042NE7NS3 G MOSFET 9,560
U.FL-R-SMT(01) RF Connectors / Coaxial Connectors 2,854
EN2340QI Voltage Regulators - Switching Regulators 634
R-78C5.0-1.0 Non-Isolated DC/DC Converters 263
Real Time Availability
Stock:
381 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.03
25:
$0.936
50:
$0.878
100:
$0.702
250:
$0.691

To add to a project, please Log In.

196632443 100685159 101164690 124854018 131390169 148078948