Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX98314EWL+T
Manufacturer Part #:

MAX98314EWL+T

Manufacturer:

Description: Audio Amplifiers Class D Amplifier
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-D
Output Power: 3.2 W x 1 at 4 Ohms
THD plus Noise: 0.03 %
Operating Supply Voltage: 2.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-9
Packaging: Reel
Brand: Maxim Integrated
Common Mode Rejection Ratio - Min: 67 dB
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 851 mW
Series: MAX98314
Factory Pack Quantity: 2500
Supply Current: 1.2 mA
Part # Aliases: MAX98314
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,357 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2357 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.30
  25: $1.00
  50: $0.95
  100: $0.875
  250: $0.83
  500: $0.80
  1,000: $0.653
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.604
  5,000: $0.589
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106053381