|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX98306ETD+T
Manufacturer Part #:

MAX98306ETD+T

Manufacturer:

Description:
Audio Amplifiers Speaker Amplifier
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 3.7 W
Mounting Style: SMD/SMT
Type: Stereo
Package / Case: TDFN-14
THD plus Noise: 0.05 %
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 79 dB
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Pd - Power Dissipation: 1.9512 W
PSRR - Power Supply Rejection Ratio: 83 dB
Series: MAX98306
Factory Pack Quantity: 2500
Part # Aliases: MAX98306
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
WT32i-A-AI6 Bluetooth / 802.15.1 Modules 1,345
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,663
1N5819HW-7-F Schottky Diodes & Rectifiers 121,574
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 318,595
NUCLEO-F103RB Development Boards & Kits - ARM 233
MCP73832T-2ACI/OT Battery Management 10,595
BLM18PG471SN1D EMI Filter Beads, Chips & Arrays 56,016
Real Time Availability
Stock:
2,815 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
25:
$0.80
100:
$0.583
500:
$0.561
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.555
$0.541
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

153732584 102682755 197847692 153449778 113717271 126393389 144404934 147914401