Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX98300ETA+T
Manufacturer Part #:

MAX98300ETA+T

Manufacturer:

Description:
Audio Amplifiers 2W Mono Class D Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: Mono
Class: Class-D
Output Power: 2.6 W
THD plus Noise: 0.05 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 50 dB
Pd - Power Dissipation: 953.5 mW
PSRR - Power Supply Rejection Ratio: 70 dB
Series: MAX98300
Factory Pack Quantity: 2500
Supply Current: 2 mA
Part # Aliases: MAX98300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX98300EVKIT+WLP Audio IC Development Tools 2
MAX98300EVKIT+TDFN Audio IC Development Tools 1
ImageMfr. Part #DescriptionStock 
43650-0519 Headers & Wire Housings 1,786
ATF16V8B-15JU EEPLD - Electronically Erasable Programmable Logic Devices 3,843
AD8502ARJZ-REEL7 Precision Amplifiers 3,703
S34MS01G100BHI000 Flash 2,264
LQM2HPN2R2MG0L Fixed Inductors 24,809
TPS70933DBVR LDO Voltage Regulators 9,331
TPS79333DBVR LDO Voltage Regulators 17,710
DS1807E+ Digital Potentiometer ICs 496
C1005C0G1H330F050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,951
CDPH28D11FNP-100MC Fixed Inductors 3,725
Real Time Availability
Stock:
0

On Order: 4787 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.07
  25: $0.816
  50: $0.776
  100: $0.714
  250: $0.678
  500: $0.653
  1,000: $0.495
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.492
  5,000: $0.481
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 153449778 197847692 144404934 126393389