|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9814EVKIT
Manufacturer Part #:

MAX9814EVKIT+

Manufacturer:

Description:
Audio IC Development Tools MAX9814 Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Audio Amplifiers
Tool Is For Evaluation Of: MAX9814
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Maxim Integrated
Description/Function: MAX9814 evaluation kit (EV kit) is a fully assembled and tested PCB that is used to evaluate the single-supply MAX9814 low-noise microphone amplifier IC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 200 mA
Packaging: Bulk
Series: MAX9814
Part # Aliases: MAX9814
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9814ETD+T Microphone Preamplifiers 8,197
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,285
4DCAPE-70T Display Modules 53
XPC100100B-01 Networking Modules 164
ATMEGA16M1-AU 8-bit Microcontrollers - MCU 2,956
POW-1644L-LWC50-B-R Microphones 1,758
EA DOGL128W-6 LCD Graphic Display Modules & Accessories 447
2162Q16-U Audio Amplifiers 129
EA LED68x51-W LCD Graphic Display Modules & Accessories 646
MAX9814ETD+T Microphone Preamplifiers 8,197
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.67
5:
$61.50

To add to a project, please Log In.

153566726 172457088 112035384 197847692 147914401 192564755