|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Microphone Preamplifiers Single Fixed Gain Microphone Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SC-70-6
Packaging: Reel
Amplifier Type: Fixed Gain Microphone Preamplifier
Available Set Gain: 20 dB
Brand: Maxim Integrated
Class: Class-AB
Pd - Power Dissipation: 245 mW
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: MAX9812
Shutdown: Shutdown
Factory Pack Quantity: 2500
Supply Type: Single
VendorNumber: 6688
Part # Aliases: MAX9812
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS5A3160DBVR Analog Switch ICs 16,197
MAX4466EXK+T Microphone Preamplifiers 4,858
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 101,570
CM519-32.768KDZF-UT Crystals 14,700
EEU-TP1E471L Aluminum Electrolytic Capacitors - Leaded 5,783
TPA6205A1DGNR Audio Amplifiers 2,986
LF33CV LDO Voltage Regulators 2,613
TPS79933DDCR LDO Voltage Regulators 5,626
TS5A3166DCKR Analog Switch ICs 11,044
MAX4465EXK+T Microphone Preamplifiers 3,178
Real Time Availability
6,009 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

194260121 179481030 1135244807 118420566 165931361