|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9812HEXTT
Manufacturer Part #:

MAX9812HEXT+T

Manufacturer:

Description:
Microphone Preamplifiers Single Fixed Gain Microphone Amp
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SC-70-6
Packaging: Reel
Amplifier Type: Fixed Gain Microphone Preamplifier
Available Set Gain: 20 dB
Brand: Maxim Integrated
Class: Class-AB
Pd - Power Dissipation: 245 mW
Product: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: MAX9812
Shutdown: Shutdown
Factory Pack Quantity: 2500
Supply Type: Single
Part # Aliases: MAX9812
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC7WV16P6X Buffers & Line Drivers 22,454
292207-3 Headers & Wire Housings 19,315
MAX9814ETD+T Microphone Preamplifiers 8,186
ABM8G-27.000MHZ-18-D2Y-T Crystals 7,983
FCX605TA Darlington Transistors 5,174
TLV70450DBVT LDO Voltage Regulators 520
ERJ-2GEJ302X Thick Film Resistors - SMD 98,578
TNM-3054L-R Microphones 198
EMK107B7474KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,513
HCM49-27.000MABJ-UT Crystals 2,545
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Microphone Preamplifiers Microphone Amplifier

196385381 135312857 141733416 188984521 157462892 1135244807 118420566 165931361