Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX976EUA
Manufacturer Part #:

MAX976EUA+

Manufacturer:

Description: Comparator ICs Dual High Speed Comparator
Silverlight Page 429, Mouser Enhanced Catalog
PDF Page 429, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Comparator Type: Window
Output Type: Push-Pull
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Offset Voltage (Max): 2 mV
Supply Current (Max): 225 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Maximum Power Dissipation: 330 mW
Minimum Operating Temperature: - 40 C
Propagation Delay Time: 20 ns
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX976EUAT MAX976EUA+T REEL Non-Stocked $2.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,531 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.98
  25: $4.19
  50: $2.93
  100: $2.64
  500: $2.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
MAX5443AEUA+
Digital to Analog Converters - DAC 16-Bit Precisio ...
Maxim Integrated
1: $27.99
MAX6190AESA+
Voltage & Current References Precision uPower Volt ...
Maxim Integrated
1: $6.15
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
MAX4514CUK+T
Analog Switch ICs SPST CMOS Analog Switch
Maxim Integrated
1: $1.43
MAX5401EKA+T
Digital Potentiometer ICs 256-Tap Low-Drift
Maxim Integrated
1: $2.14
OPA2171AIDR
Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,G ...
Texas Instruments
1: $1.45
MAX4091AUK+T
Operational Amplifiers - Op Amps Single uPower Sin ...
Maxim Integrated
1: $1.27
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $1.87
LM2903DGKR
Comparator ICs Dual Differential Comparator
Texas Instruments
1: $0.41
ADS8317IBDGKT
Analog to Digital Converters - ADC 16B 200kSPS Ser ...
Texas Instruments
1: $15.23
1206L020YR
Resettable Fuses 15V .2A .05s
Littelfuse
1: $0.43
MAX7422EUA+
Active Filters 5th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $8.94
MAX3161EAG+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
ELJ-NDR22JF
Fixed Inductors .22uH 5%
Panasonic Electronic Components
1: $0.32
1PS70SB20,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.30
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.22
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
NL37WZ06USG
Buffers & Line Drivers 1.65-5.5V CMOS Dual Triple ...
ON Semiconductor
3700: $0.16


This product is also available in:
000000001Alternative Packaging