|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9768ETG
Manufacturer Part #:

MAX9768ETG+

Manufacturer:

Description:
Audio Amplifiers 10W Mono Class D Speaker
Mouser Online Catalog Page 494, Mouser Online Catalog
PDF Page 494, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 10 W
THD plus Noise: 0.08 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-24
Packaging: Tube
Audio Load Resistance: 8 Ohm
Brand: Maxim Integrated
Development Kit: MAX9768EVKIT+
GBP - Gain Bandwidth Product: 1.8 MHz
Ib - Input Bias Current: -
Input Type: Single
Minimum Operating Temperature: - 40 C
Output Type: 1-Channel Mono
Pd - Power Dissipation: 2.22 W
PSRR - Power Supply Rejection Ratio: 77 dB
Series: MAX9768
Factory Pack Quantity: 75
Supply Current: 7 mA
Supply Type: Dual
Part # Aliases: MAX9768
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9768ETG+T MAX9768ETG+T Reel Non-Stocked Lead-Time 6 Weeks $2.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9768EVKIT+ Audio IC Development Tools 19
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 1,671
TSOP6236TR Infrared Receivers 458
PL-USB-BLASTER-RCN Programmer Accessories 270
WM9715CLGEFL/V Interface - CODECs 5,208
STPS200170TV1 Schottky Diodes & Rectifiers 1,220
045036006200862+ Memory Card Connectors 5,747
MAX9768BETG+ Audio Amplifiers 8,469
ASO241R Solid State Relays - PCB Mount 66
SN74HC27DR Logic Gates 2,217
OPB666N Optical Switches, Transmissive, Photo IC Output 200
Real Time Availability
Stock:
1,660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.82
  25: $1.90
  50: $1.80
  100: $1.39
  250: $1.31
  500: $1.28
  1,000: $1.18

To add to a project, please Log In.


177787221 157327804 122262739 126393389 147914401 153449778 197847692 102682755 144404934 113717271Alternative Packaging