|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9744ETH
Manufacturer Part #:

MAX9744ETH+

Manufacturer:

Description:
Audio Amplifiers Stereo 20W Class D Amplifier
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 20 W
Mounting Style: SMD/SMT
Package / Case: TQFN-44
THD plus Noise: 0.04 %
Maximum Operating Temperature: + 85 C
Packaging: Tube
Audio - Load Impedance: 4 Ohm
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Pd - Power Dissipation: 2963 mW
PSRR - Power Supply Rejection Ratio: 75 dB
Series: MAX9744
Factory Pack Quantity: 43
Part # Aliases: MAX9744
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9744ETH+T MAX9744ETH+T Reel In Stock $5.36 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPX5100DP Board Mount Pressure Sensors 2,730
MAX14841EASA+ RS-485 Interface IC 6,223
LM1117IMPX-3.3/NOPB LDO Voltage Regulators 7,718
BAT54C Schottky Diodes & Rectifiers 64,912
BAT54S Schottky Diodes & Rectifiers 42,040
1734354-2 D-Sub Standard Connectors 1,835
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,491
GSOT03C-E3-08 TVS Diodes - Transient Voltage Suppressors 27,281
BAT54 Schottky Diodes & Rectifiers 45,531
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.76
25:
$3.90
50:
$3.68
100:
$2.82
250:
$2.68
500:
$2.50
$2.44
$2.35
$2.30

To add to a project, please Log In.

113717271 126393389 102682755 144404934 153732584 147914401 148155219 153449778 197847692Alternative Packaging