|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9737ETG
Manufacturer Part #:

MAX9737ETG+

Manufacturer:

Description:
Audio Amplifiers Mono 7W Class D Amplifier
Mouser Online Catalog Page 494, Mouser Online Catalog
PDF Page 494, PDF Catalog Page
MAX9737ETG+ Datasheet MAX9737ETG+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 7 W
Mounting Style: SMD/SMT
Package / Case: TQFN-24
THD plus Noise: 0.06 %
Supply Voltage - Max: 28 V
Supply Voltage - Min: 8 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Audio - Load Impedance: 8 Ohm
Brand: Maxim Integrated
Development Kit: MAX9737EVKIT+
GBP - Gain Bandwidth Product: 3.5 MHz
Ib - Input Bias Current: -
Input Type: Single
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 mA
Output Type: 1-Channel Mono
Pd - Power Dissipation: 2222.2 mW
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MAX9737
Factory Pack Quantity: 75
Supply Type: Single
Vos - Input Offset Voltage: 2 mV
Part # Aliases: MAX9737
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9737ETG+T MAX9737ETG+T Reel In Stock $2.73 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9737EVKIT+ Audio IC Development Tools 5
ImageMfr. Part #DescriptionStock 
TLV3502AIDCNT Analog Comparators 1,893
XF2L-0825-1A FFC & FPC Connectors 5,632
LM27313XMF/NOPB Voltage Regulators - Switching Regulators 4,253
LM75BIM-3/NOPB Board Mount Temperature Sensors 2,277
NC7WZ07P6X Buffers & Line Drivers 20,056
MAX16062ETG+ Supervisory Circuits 107
CDRH104RNP-150NC Fixed Inductors 431
MBRB1545CT-E3/45 Schottky Diodes & Rectifiers 994
TPS658640ZGUT PMIC Solutions 277
ASV-14.7456MHZ-E-T Standard Clock Oscillators 60
Real Time Availability
Stock:
2,035 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
25:
$1.92
50:
$1.82
100:
$1.40
250:
$1.33
500:
$1.29
$1.19
$1.15

To add to a project, please Log In.

177787221 157327804 122262739 147914401 153449778 153732584 102682755 113717271 144404934 197847692 126393389Alternative Packaging