Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9722AETET
Manufacturer Part #:

MAX9722AETE+T

Manufacturer:

Description: Audio Amplifiers DirectDrive 130mW Headphone Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Output Power: 130 mW
THD plus Noise: 0.009 %
Operating Supply Voltage: 2.4 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-16
Packaging: Reel
Brand: Maxim Integrated
Common Mode Rejection Ratio - Min: - 70 dB
Gain: - 2 V/V
Input Offset Voltage: 0.5 mV
Input Signal Type: Differential
Minimum Operating Temperature: - 40 C
Output Signal Type: Amplifier
Pd - Power Dissipation: 1176 mW
Series: MAX9722
Factory Pack Quantity: 2500
Supply Current: 5.5 mA
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Part # Aliases: MAX9722
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9722AETE MAX9722AETE+ Tube In Stock $2.41 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.35
  25: $1.80
  50: $1.71
  100: $1.57
  250: $1.49
  500: $1.44
  1,000: $1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.08
  5,000: $1.06
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.59
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
5016
Circuit Board Hardware - PCB TEST POINT SMD
Keystone Electronics
1: $0.37
MC9S08GT16ACFCE
8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RA ...
Freescale Semiconductor
1: $3.30
TSX-3225 16.0000MF18X-AC3
Crystals 16MHz 10ppm 9pF -40C +85C
Epson Timing
1: $0.60
SI2301CDS-T1-GE3
MOSFET 20V 3.1A 1.6W 112 mohms @ 4.5V
Vishay Semiconductors
1: $0.46
2-1761606-6
Headers & Wire Housings 100X100 HDR 2X008P VRT LPR ...
TE Connectivity / AMP
1: $2.92
90130-1208
Headers & Wire Housings 2.54MM CGRIDIII HDR 8P V D ...
Molex
1: $1.38
MAX3380ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $4.63
NCV1117ST18T3G
LDO Voltage Regulators 1 A 1.8 V LOW DROPOUT V
ON Semiconductor
1: $0.97
A6S-8104-H
DIP Switches / SIP Switches Dip Switch
Omron Electronics
1: $2.10
56579-0576
USB Connectors USB Mini-AB Recept On-The-Go Rt.Ang ...
Molex
1: $2.64
SN74LVC1G17DBVR
Buffers & Line Drivers Single Schmitt-Trgr
Texas Instruments
1: $0.49
RK73B1ETTP103J
Thick Film Resistors - SMD 1/16watts 10Kohms 5%
KOA Speer
1: $0.10
BC849B,215
Transistors Bipolar - BJT TRANS LOW NOISE TAPE-7
NXP Semiconductors
1: $0.22
BC847C,215
Transistors Bipolar - BJT NPN GP 100MA 45V
NXP Semiconductors
1: $0.13
LQG15HN15NJ02D
Fixed Inductors 0402 15nH +/-5% Chip Inductor
Murata Electronics
1: $0.11
MAX9722AEUE+
Audio Amplifiers DirectDrive 130mW Headphone Ampli ...
Maxim Integrated
1: $1.38
RC0402JR-07470RL
Thick Film Resistors - SMD 470 OHM 5%
Yageo
10000: $0.00


173352849 126393389 144404934 147914401 109323497 197847692Alternative Packaging