|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX97220BETE+T
Manufacturer Part #:

MAX97220BETE+T

Manufacturer:

Description:
Audio Amplifiers DirectDrive LDriver Headphone Amplifier
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Class: Class-AB
Output Power: 125 mW
Mounting Style: SMD/SMT
Type: 2-Channel Headphone
Package / Case: TQFN-EP-16
THD plus Noise: 105 dB
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 45 dB
Gain: 6 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Pd - Power Dissipation: 1666.7 mW
PSRR - Power Supply Rejection Ratio: 90 dB
Series: MAX97220B
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 2500
Supply Type: Single
Part # Aliases: MAX97220B
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX97220BETE+ MAX97220BETE+ Tube In Stock $0.71 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX97220AEVKIT+ Audio IC Development Tools 2
Real Time Availability
Stock:
1,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.26
25:
$0.959
50:
$0.911
100:
$0.888
250:
$0.858
500:
$0.768
$0.572
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.572
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108526316 144404934 147914401 153449778 197847692 126393389 173352849Alternative Packaging