|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX97200BEWC+T
Manufacturer Part #:

MAX97200BEWC+T

Manufacturer:

Description:
Audio Amplifiers Class H DirectDrive Headphone Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Headphone Amplifiers
Class: Class-H
Output Power: 1095 mW
THD plus Noise: 0.02 %
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-12
Packaging: Reel
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Pd - Power Dissipation: 1095 mW
Series: MAX97200
Factory Pack Quantity: 2500
Supply Current: 1.15 mA
Part # Aliases: MAX97200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX97200AEVKIT+ Audio IC Development Tools 2
ImageMfr. Part #DescriptionStock 
MIC94310-GYM5 TR LDO Voltage Regulators 2,360
Real Time Availability
Stock:
2,463 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.95
  25: $0.86
  50: $0.807
  100: $0.645
  250: $0.635
  500: $0.602
  1,000: $0.581
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.53
  5,000: $0.517
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147443451 197847692 147914401 153449778 173352849 144404934 126393389