Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9708ETND
Manufacturer Part #:

MAX9708ETN+D

Manufacturer:

Description:
Audio Amplifiers 20W/40W Filterless Class D Amplifier
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D
Output Power: 21 W
THD plus Noise: 0.1 %
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFN-56
Packaging: Tube
Audio Load Resistance: 8 Ohm
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 70 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Output Type: 1-Channel Mono, 2-Channel Stereo
Pd - Power Dissipation: 3.81 W
PSRR - Power Supply Rejection Ratio: 90 dB
Series: MAX9708
Factory Pack Quantity: 37
Supply Current: 20 mA
Supply Type: Single
Part # Aliases: MAX9708
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9708ETN+TD MAX9708ETN+TD Reel Non-Stocked Lead-Time 12 Weeks $3.75 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC12F675-I/P 8-bit Microcontrollers - MCU 8,557
PIC18F25K20-I/ML 8-bit Microcontrollers - MCU 4,342
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,770
70553-0004 Headers & Wire Housings 3,957
PIC12F683-I/P 8-bit Microcontrollers - MCU 5,361
AD8629ARZ Precision Amplifiers 1,800
THS4281DBVT High Speed Operational Amplifiers 971
MC78M05BDTRKG Linear Voltage Regulators 11,110
LD1117DT33TR LDO Voltage Regulators 5,738
ADP121-AUJZ25R7 Linear Voltage Regulators 795
Real Time Availability
Stock:
133 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.43
  25: $5.62
  50: $5.27
  100: $4.47
  250: $4.15
  500: $3.59
  5,000: Quote

To add to a project, please Log In.


173060325 131390169 126393389 147914401 148155219 153449778 197847692 102682755 144404934 113717271Alternative Packaging