Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX97001EWPT
Manufacturer Part #:

MAX97001EWP+T

Manufacturer:

Description:
Audio Amplifiers Audio Subsystem w/ Mono Class D
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono or 2-Channel Stereo
Class: Class-D
Output Power: 550 mW, 700 mW, 920 mW
THD plus Noise: 0.05 %
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLP-20
Packaging: Reel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 32 dB, 55 dB
Development Kit: MAX97001EVKIT+
Gain: 12 dB
Input Type: Differential, Single
Minimum Operating Temperature: - 40 C
Number of Channels: 2 Channel
Pd - Power Dissipation: 1040 mW
PSRR - Power Supply Rejection Ratio: 57 dB, 73 dB, 77 dB
Series: MAX97001
Factory Pack Quantity: 2500
Supply Current: 2.7 V
Part # Aliases: MAX97001
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX97001EVKIT+ Audio IC Development Tools 5
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 399,734
GRM188R60J226MEA0D Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,982
GRM033R61C104KE84D Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,398
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 472,144
MAX6816EUS+T Supervisory Circuits 14,095
FSM4JH Tactile Switches 44,339
04026D225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 141,946
TPS63031DSKR Voltage Regulators - Switching Regulators 2,199
BAT54WS-E3-18 Schottky Diodes & Rectifiers 37,106
Real Time Availability
Stock:
4,966 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 4966 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  25: $1.56
  50: $1.47
  100: $1.17
  250: $1.16
  500: $1.10
  1,000: $1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.02
  5,000: $0.975
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


190117143 109323497 126393389 144404934 147914401 102682755 197847692 153449778