|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX97000EWAT
Manufacturer Part #:

MAX97000EWA+T

Manufacturer:

Description:
Audio Amplifiers Audio Subsystem w/ Mono Class D
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Subsystems
Class: Class-D
Output Power: 725 mW
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: WLP-25
THD plus Noise: 0.05 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 80 C
Packaging: Reel
Audio - Load Impedance: 41.2 kOhm
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 32 dB to 55 dB
Development Kit: MAX97000EVKIT+
Gain: 12 dB
Input Type: Differential
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 0.4 mA to 1.45 mA
Pd - Power Dissipation: 850 mW
PSRR - Power Supply Rejection Ratio: 59 dB to 75 dB
Series: MAX97000
Factory Pack Quantity: 2500
Part # Aliases: MAX97000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$0.869
$0.853

To add to a project, please Log In.

190117143 166645892 174993087 112223654 141170450 157655870 197847692 144404934 147914401 153449778