Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9675EVKIT
Manufacturer Part #:

MAX9675EVKIT+

Manufacturer:

Description: Switch IC Development Tools MAX9675 Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Multiple Switches
Tool Is For Evaluation Of: MAX9675
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.95
  2: $163.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9675ECQ+
Video Switch ICs Video Crosspoint Switch 110MHz
Maxim Integrated
1: $30.34
MAX7456EVKIT+
Display Development Tools MAX7456 Eval Kit
Maxim Integrated
1: $111.22


000000001