Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9671EVKIT
Manufacturer Part #:

MAX9671EVKIT+

Manufacturer:

Description:
Switch IC Development Tools Low-Power A/V Switch w/Audio Volume Cntrl
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Switch IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Audio/Video Switches
Tool Is For Evaluation Of: MAX9671
Operating Supply Voltage: 3.3 V, 12 V
Brand: Maxim Integrated
Description/Function: Routes audio/video signals and SCART connectors
Interface Type: I2C
Operating Supply Current: 100 mA, 250 mA
Packaging: Bulk
Series: MAX9671
Part # Aliases: MAX9671
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.73
  2: $53.85
  5: $52.98
  10: $52.54

To add to a project, please Log In.


000000001