|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9636AXT+T
Manufacturer Part #:

MAX9636AXT+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps 3V-5V Low-Power Op Amp
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX9636AXT+T Datasheet MAX9636AXT+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Supply Voltage - Max: 5.5 V
Output Current per Channel: 40 mA
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 1.5 MHz
SR - Slew Rate: 0.9 V/us
CMRR - Common Mode Rejection Ratio: 68 dB
Ib - Input Bias Current: 800 pA
Vos - Input Offset Voltage: 3.5 mV
Supply Voltage - Min: 2.1 V
Operating Supply Current: 36 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Series: MAX9636
Packaging: Reel
Brand: Maxim Integrated
Development Kit: MAX9636EVKIT+
Product: Operational Amplifiers
Factory Pack Quantity: 2500
Vcm - Common Mode Voltage: 2.1 V to 5.5 V
Part # Aliases: MAX9636
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F405RGT6 ARM Microcontrollers - MCU 3,136
TPS51200DRCT LDO Voltage Regulators 6,963
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
CRCW04020000Z0ED Thick Film Resistors - SMD 906,962
SFH 213 Photodiodes 6,266
WKP472MCPEJ0KR Ceramic Disc Capacitors 1,873
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
DLW31SN222SQ2L Common Mode Filters / Chokes 6,630
MAX9638AVB+T Operational Amplifiers - Op Amps 2,361
MAX9637AXA+T Operational Amplifiers - Op Amps 2,215
Real Time Availability
Stock:
6,742 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
25:
$0.755
50:
$0.717
100:
$0.699
250:
$0.676
500:
$0.653
$0.473
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.47
$0.465
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 153449778 129996457 197847692 121307804 199932977