Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9635EVKIT+
Manufacturer Part #:

MAX9635EVKIT+

Manufacturer:

Description:
Optical Sensors - Development Tools MAX9635 Eval Kit
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Optical Sensors - Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: MAX9635
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Brand: Maxim Integrated
Description/Function: Evaluation Kit
Minimum Operating Temperature: - 40 C
Operating Supply Current: 0.65 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Packaging: Bulk
Series: MAX9635
Part # Aliases: MAX9635
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


103160381 144949695 151682008 106343196 126916482 142336017