Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9632ASA
Manufacturer Part #:

MAX9632ASA+

Manufacturer:

Description: Operational Amplifiers - Op Amps 36V Precision Wide-Band Amp
Mouser Online Catalog Page 502, Mouser Online Catalog
PDF Page 502, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
GBP - Gain Bandwidth Product: 55 MHz
SR - Slew Rate: 30 V/us
CMRR - Common Mode Rejection Ratio: 120 dB
Output Current per Channel: 56 mA
Ib - Input Bias Current: 180 nA
Vos - Input Offset Voltage: 125 uV
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Supply Current per Channel: 3.9 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SO-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Series: MAX9632
Factory Pack Quantity: 100
Part # Aliases: MAX9632
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9632ASA+T MAX9632ASA+T Reel Factory Stock Available $3.66 1465
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.75
  25: $5.82
  100: $5.68
  500: $5.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAXREFDES6#
Data Conversion IC Development Tools MAXREFDES6#
Maxim Integrated
1: $69.37
MAXREFDES5#
Data Conversion IC Development Tools Ref for 16bit ...
Maxim Integrated
1: $42.50
DRV8838DSGT
Motor / Motion / Ignition Controllers & Drivers 1. ...
Texas Instruments
1: $1.75
LPS3015-332MRB
Fixed Inductors 3.3 uH 1.4 A 20% SMD Shielded
Coilcraft
0: $0.00
LPS3015-152MRB
Fixed Inductors 1.5 uH 1.7 A 20% SMD Shielded
Coilcraft
0: $0.00
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $14.24
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $3.47
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
51065-1200
Headers & Wire Housings 12CKT WTB HSG
Molex
1: $0.27
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
A000005
Development Boards & Kits - AVR ARDUINO NANO V3 A0 ...
Arduino
1: $30.61
22-01-2037
Headers & Wire Housings HSG 3P WITH LKG RAMP
Molex
1: $0.18
PWR163S-25-R050J
Thick Film Resistors - SMD 25watts 5% 0.05 Ohm DPA ...
Bourns
1: $2.63
PWR163S-25-1R00F
Thick Film Resistors - SMD 25watts 1% 1 Ohm DPAK
Bourns
1: $2.94
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.13
DDZ7V5C-7
Zener Diodes 500MW 7.5V LF
Diodes Incorporated
1: $0.25
P160KNP-0EC15A100K
Potentiometers 16mm 100K ohm
BI Technologies / TT Electronics
1: $0.90
NHD-0420DZW-AB5
OLED Displays & Accessories OLED 4X20 Blue 98.0 x ...
Newhaven Display
1: $30.90
SR732HTTER649F
Current Sense Resistors - SMD 0.649ohms 1% 100PPM
KOA Speer
1100: $0.41


129996457 197847692 147914401 121307804 190993817 199932977 146987947 126685658 134493646 145463863 157327804 122262739Alternative Packaging