|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9621AUB+T
Manufacturer Part #:

MAX9621AUB+T

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Hall Sensor Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Hall Effect Sensor Interface
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Operating Supply Voltage: 5.5 V to 18 V
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MAX9621
Factory Pack Quantity: 2500
Part # Aliases: MAX9621
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9621AUB MAX9621AUB+ Tube In Stock $3.80 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM32ER71H475KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,639
12105C475K4Z2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,964
C0603X104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,250
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,101
B82789C0513N002 Common Mode Filters / Chokes 5,241
VNH5180ATR-E Motor / Motion / Ignition Controllers & Drivers 846
GCM188R71C104KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 235,267
GCM188R71H473KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,644
CN1J4TTD102J Resistor Networks & Arrays 23,223
RK73H1JTTD5111F Thick Film Resistors - SMD 60,455
Real Time Availability
Stock:
10,000 Can Ship in 10 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.63
$1.58

To add to a project, please Log In.

154110775 116115549 140662110 162589954 101689454 115931459 126000080 106227637 118485563 197847692 189934976 146853224 130701200 193902947 183088172 147676887 144949695 102696061 147914401 126916482 173029875 142336017 164081365 195346910Alternative Packaging