|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9621AUB
Manufacturer Part #:

MAX9621AUB+

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Hall Sensor Interface
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Hall Effect Sensor Interface
Operating Supply Current: 1 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Operating Supply Voltage: 5.5 V to 18 V
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX9621
Factory Pack Quantity: 10
Part # Aliases: MAX9621
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9621AUB+T MAX9621AUB+T Reel Factory Stock Available $1.63 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSH201,215 MOSFET 86,774
T491X227K016AT Tantalum Capacitors - Solid SMD 3,157
60010505102 I/O Connectors 1,332
BAV99 Diodes - General Purpose, Power, Switching 65,046
EEE-FK1H470XP Aluminum Electrolytic Capacitors - SMD 8,782
ERJ-3EKF1002V Thick Film Resistors - SMD 1,111,942
BC807-40,215 Bipolar Transistors - BJT 88,660
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,770
GCJ188R71H104KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,151
Real Time Availability
Stock:
340 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 340 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.80
25:
$2.68
50:
$2.48
100:
$1.78
500:
$1.76
$1.73
$1.67

To add to a project, please Log In.

134024763 173765529 141957513 189934976 146853224 130701200 154110775 116115549 140662110 162589954 101689454 115931459 126000080 106227637 118485563 183088172 193902947 147676887 164081365 168107694 103166843 118826730 144949695 126916482 142336017 147914401 195346910 102696061 173029875 197847692Alternative Packaging