|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9611PMB1#
Manufacturer Part #:

MAX9611PMB1#

Manufacturer:

Description:
Interface Development Tools MAX9611 Peripheral Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Module Boards
Operating Supply Voltage: 2.7 V to 5.5 V
Brand: Maxim Integrated
Description/Function: Provides the necessary hardware to interface the MAX9611 current-sense amplifier with 12-bit ADCand op amp
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: MAX9611
Part # Aliases: 90-96110#PM1 MAX9611
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9611EVKIT+ Amplifier IC Development Tools 2
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,958
12052641 Automotive Connectors 20,287
MCP4921-E/P Digital to Analog Converters - DAC 1,033
SUD50P04-08-GE3 MOSFET 11,726
MJL21194G Bipolar Transistors - BJT 2,462
1825-02 Test Plugs & Test Jacks 324
3839 RF Connector Accessories 24
6733-0 Hook-up Wire 37
12162000 Automotive Connectors 19,372
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,336
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 147914401 192564755 197847692