Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9611AUB+
Manufacturer Part #:

MAX9611AUB+

Manufacturer:

Description:
Current Sense Amplifiers iSense + ADC + I2C
Mouser Online Catalog Page 502, Mouser Online Catalog
PDF Page 502, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
CMRR - Common Mode Rejection Ratio: 100 dB
Vos - Input Offset Voltage: 350 uV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current per Channel: 1.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: UMAX-10
Packaging: Tube
Brand: Maxim Integrated
Development Kit: MAX9611EVKIT+
Output Current per Channel: 15 mA
Product: Operational Amplifiers
Series: MAX9611
Factory Pack Quantity: 50
Part # Aliases: MAX9611
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9611AUB+T MAX9611AUB+T Reel Non-Stocked Lead-Time 6 Weeks $1.94 1850
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  25: $2.06
  100: $2.01
  500: $1.98
  5,000: $1.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9611EVKIT+
Amplifier IC Development Tools MAX9611 Eval Kit
Maxim Integrated
1: $67.98
LMK325BJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $2.25
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
TLC59116IRHBR
LED Lighting Drivers 16B Fast-Mode Plus I2C-Bus LE ...
Texas Instruments
1: $3.15
TPS74401RGWT
LDO Voltage Regulators 3A LDO w/ Prog Soft-Start
Texas Instruments
1: $7.20
S34ML08G101TFI000
Flash 8G 3V 25ns NAND Flash
Spansion
1: $8.77
C8051F124-GQ
8-bit Microcontrollers - MCU 50MIPS 128KB 12ADC 10 ...
Silicon Labs
1: $15.66
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.67
PCA9511ADP,118
Buffers & Line Drivers HOTSWAP I2C/SMBUS BUFFER
NXP Semiconductors
1: $2.41
MAX4172EUA+
Current Sense Amplifiers Precision High-Side Curre ...
Maxim Integrated
1: $2.82
SS496B
Board Mount Hall Effect / Magnetic Sensors Min Hal ...
Honeywell
1: $3.09
TPS72501DCQR
LDO Voltage Regulators Low Input Voltage Any Cap 1 ...
Texas Instruments
1: $3.16
SN74LVC2G126DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.57
DS90LV032ATM/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE RECE ...
Texas Instruments
1: $3.02
DS90LV031ATM/NOPB
LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR
Texas Instruments
1: $3.02
WSLP1206R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Vishay / Dale
1: $0.90
VB60170G-E3/4W
Schottky Diodes & Rectifiers 60A 170V TrenchMOS
Vishay Semiconductors
1: $5.04
DS90UR905QSQE/NOPB
Display Interface IC 5-65MHz 24B Color FPDLink II ...
Texas Instruments
1: $12.65
TMK212BBJ475KD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 0 ...
Taiyo Yuden
1: $0.36
CZRU52C5V6
Zener Diodes ZENER, 150mW 5.6V
Comchip Technology
1: $0.47


197847692 170098288 191220651 194513297 121307804 126469694 147914401 196600976 190344615Alternative Packaging