|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9597CTIT
Manufacturer Part #:

MAX9597CTI+T

Manufacturer:

Description:
Video ICs A/V Switch for Dual SCART Connector
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Audio/Video Interface
Number of Channels: 4 Channel
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 13 mA, 3 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Packaging: Reel
Bandwidth: 8.25 MHz
Brand: Maxim Integrated
Pd - Power Dissipation: 1702 mW
Series: MAX9597
Factory Pack Quantity: 2500
Part # Aliases: MAX9597
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9597CTI MAX9597CTI+ Tube In Stock $2.18 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 140 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$2.14
25:
$1.95
50:
$1.83
100:
$1.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001Alternative Packaging