Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9597CTI
Manufacturer Part #:

MAX9597CTI+

Manufacturer:

Description:
Video ICs A/V Switch for Dual SCART Connector
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3 V to 3.6 V
Supply Current: 13 mA, 3 mA
Maximum Operating Temperature: + 70 C
Package / Case: TQFN-28
Packaging: Tube
Bandwidth: 8.25 MHz
Brand: Maxim Integrated
Maximum Power Dissipation: 1702 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Series: MAX9597
Factory Pack Quantity: 60
Type: Audio/Video Interface
Part # Aliases: MAX9597
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9597CTIT MAX9597CTI+T Reel In Stock $2.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,483 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.18
  25: $1.98
  50: $1.86
  100: $1.49
  250: $1.47
  500: $1.39
  1,000: $1.34
  2,000: $1.29
  5,000: $1.24

To add to a project, please Log In.


000000001Alternative Packaging