|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9526EVKIT
Manufacturer Part #:

MAX9526EVKIT+

Manufacturer:

Description:
Video IC Development Tools MAX9526 Eval Kit
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Maxim Integrated
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Video Decoder
Tool Is For Evaluation Of: MAX9526
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
Interface Type: USB
Packaging: Bulk
Series: MAX9526
Part # Aliases: MAX9526
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MET-31 Transformers Audio & Signal 1,945
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,558
82473C Fixed Inductors 3,660
AT60-202-16141 Automotive Connectors 18,026
W5300 Ethernet ICs 197
M22520/2-06 Circular MIL Spec Tools, Hardware & Accessories 35
74438323047 Fixed Inductors 3,345
02013A150GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,302
74438313015 Fixed Inductors 2,835
GRM033R71E102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 398,628
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$54.73
5:

To add to a project, please Log In.

153566726