|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9526AEI
Manufacturer Part #:

MAX9526AEI+

Manufacturer:

Description:
Video ICs NTSC/PAL Video Decoder
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Low Power, High Performance NTSC/PAL Video Decoder
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QSOP-28
Packaging: Tube
Bandwidth: 180 Hz to 2 kHz
Brand: Maxim Integrated
Development Kit: MAX9526EVKIT+
Interface Type: I2C
Pd - Power Dissipation: 1009 mW
Series: MAX9526
Factory Pack Quantity: 10
Part # Aliases: MAX9526
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9526AEIT MAX9526AEI+T Reel Non-Stocked Lead-Time 6 Weeks $3.58 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX9526EVKIT+ Video IC Development Tools 3
ImageMfr. Part #DescriptionStock 
AD7402-8BRIZ Analog to Digital Converters - ADC 68
NDT3055L MOSFET 50,523
PG164130 In-Circuit Debuggers 626
TPS70933DBVR LDO Voltage Regulators 14,782
DEBUGADPTR1-USB Sockets & Adapters 419
MAX232ACSE+ RS-232 Interface IC 4,849
AQV252GA Solid State Relays - PCB Mount 1,355
MMBT2222A Bipolar Transistors - BJT 66,726
722RA DC Power Connectors 1,915
DG2720DN-T1-E4 USB Switch ICs 3,010
Real Time Availability
Not Available
Pricing (USD)

000000001Alternative Packaging