Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9501EEE
Manufacturer Part #:

MAX9501EEE+

Manufacturer:

Description:
Video ICs 3Ch HDTV Filter
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: +/- 5 V
Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Package / Case: QSOP-16
Packaging: Tube
Brand: Maxim Integrated
Maximum Power Dissipation: 1025 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Series: MAX9501
Factory Pack Quantity: 100
Type: HDTV Filter
Part # Aliases: MAX9501
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 100 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.66
  25: $3.57
  50: $3.39
  100: $3.12
  250: $2.96
  500: $2.23
  1,000: $2.11

To add to a project, please Log In.


000000001