|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX942CSA
Manufacturer Part #:

MAX942CSA+

Manufacturer:

Description:
Analog Comparators 3V/5V Rail-Rail Comparator
Mouser Online Catalog Page 495, Mouser Online Catalog
PDF Page 495, PDF Catalog Page
MAX942CSA+ Datasheet MAX942CSA+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Complementary
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 600 uA
Response Time: 80 ns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Product: Analog Comparators
Propagation Delay Time: 80 ns
Series: MAX942
Shutdown: No Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX942
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX942CSAT MAX942CSA+T Reel Non-Stocked Lead-Time 6 Weeks $2.62 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT89C2051-24PU 8-bit Microcontrollers - MCU 17,044
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,124
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 376,277
CPC1017NTR Solid State Relays - PCB Mount 37,430
BAT54S-7-F Schottky Diodes & Rectifiers 43,747
BC850C,235 Bipolar Transistors - BJT 253,028
BEI15-120-Q12P-C Isolated DC/DC Converters 85
C0805Y221K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,306
MAX3379EEUD+ Translation - Voltage Levels 389
ATF1504AS-10AU44 CPLD - Complex Programmable Logic Devices 254
Real Time Availability
Stock:
1,547 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.91
25:
$2.86
100:
$2.76
250:
$2.75
$2.66

To add to a project, please Log In.

147914401 153449778 197847692 121307804Alternative Packaging