Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9406ETM
Manufacturer Part #:

MAX9406ETM+

Manufacturer:

Description:
Video ICs Displayport To DVI / HDMI Level Shifter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 3.3 V
Supply Current: 77 mA
Maximum Operating Temperature: + 85 C
Package / Case: TQFN-48
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Series: MAX9406
Factory Pack Quantity: 43
Part # Aliases: MAX9406
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9406ETMT MAX9406ETM+T Reel Non-Stocked Lead-Time 7 Weeks $1.78 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 16,839
2N2222A Bipolar Transistors - BJT 28,429
3-1827233-6 Board to Board & Mezzanine Connectors 272
SBR10U45SP5-13 Schottky Diodes & Rectifiers 19,422
47659-1000 HDMI, Displayport & DVI Connectors 3,121
PDS360-13 Schottky Diodes & Rectifiers 11,494
MC100EP195FAG Delay Lines / Timing Elements 460
598-8170-107F Standard LEDs - SMD 78,850
ASEM1-25.000MHZ-LC-T Standard Clock Oscillators 3,211
ISL8206MIRZ Non-Isolated DC/DC Converters 142
Real Time Availability
Stock:
61 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.04
  25: $2.76
  50: $2.65
  100: $2.57
  1,000: $2.48
  2,000: $2.46
  5,000: $2.37

To add to a project, please Log In.


197847692 147914401Alternative Packaging