|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9406ETJ
Manufacturer Part #:

MAX9406ETJ+

Manufacturer:

Description:
Video ICs Displayport To DVI / HDMI Level Shifter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: Video on screen Display
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Operating Supply Current: 77 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-32
Packaging: Tube
Brand: Maxim Integrated
Pd - Power Dissipation: 1702 mW
Series: MAX9406
Factory Pack Quantity: 60
Part # Aliases: MAX9406
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9406ETJT MAX9406ETJ+T Reel Non-Stocked Lead-Time 7 Weeks $2.27 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58074-1 Hand Tools 122
LAN9514I-JZX USB Interface IC 1,969
LM25011MY/NOPB Voltage Regulators - Switching Regulators 6,318
CC6-2405SR-E Isolated DC/DC Converters 75
ECMF02-2AMX6 ESD Suppressors 2,330
SMLVT3V3 TVS Diodes - Transient Voltage Suppressors 14,364
NC7SV126P5X Buffers & Line Drivers 29,709
58372-1 Hand Tools 4
AD5700BCPZ-R5 Interface - Specialized 803
TPS5130PT Switching Controllers 367
Real Time Availability
Stock:
159 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.74
25:
$3.14
50:
$3.03
100:
$2.94
250:
$2.87
500:
$2.65
$2.48
$2.39
$2.26

To add to a project, please Log In.

197847692 147914401Alternative Packaging