|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9392EHJ+
Manufacturer Part #:

MAX9392EHJ+

Manufacturer:

Description:
Analog & Digital Crosspoint ICs X->LVDS 2x2 CrossPt Switch, Dual
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog & Digital Crosspoint ICs
RoHS: RoHS Compliant Details
Configuration: 2 x 2
Package / Case: TQFP-32
Input Level: HSTL, LVCMOS, LVDS, LVTTL
Output Level: LVDS
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Crosspoint Switches
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Number of Arrays: 2 Array
Operating Supply Voltage: 3.3 V
Series: MAX9392
Factory Pack Quantity: 360
Supply Type: Single
Type: 2:1/1:2 Mux-DeMux
Part # Aliases: MAX9392
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9392EHJ+T MAX9392EHJ+T Reel Non-Stocked Lead-Time 15 Weeks $7.79 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 162,659
INA333AIDGKR Instrumentation Amplifiers 12,951
DS2431P+ EEPROM 22,610
AMP03GSZ Differential Amplifiers 2,133
HSMF-C165 Standard LEDs - SMD 68,458
MAX964ESE+ Analog Comparators 426
MPZ1608S221A EMI Filter Beads, Chips & Arrays 186,284
MMBT3904-7-F Bipolar Transistors - BJT 88,745
MBR0540-TP Schottky Diodes & Rectifiers 27,071
ADG902BRMZ RF Switch ICs 385
Real Time Availability
Stock:
665 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.45
  25: $10.62
  50: $8.97
  100: $8.69
  500: $7.95
  1,000: $7.75

To add to a project, please Log In.


155183032 147914401 197847692 161681371 112540299Alternative Packaging