Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9378EUA+
Manufacturer Part #:

MAX9378EUA+

Manufacturer:

Description:
Translation - Voltage Levels MAX9378EUA+
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: LVDS to CML/HSTL/LVDS/LVPECL
Propagation Delay Time: 0.6 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uSOP
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: MAX9378
Factory Pack Quantity: 50
Part # Aliases: MAX9378
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9378EUA+T MAX9378EUA+T Reel Non-Stocked Lead-Time 6 Weeks $7.17 1852
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 198 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.72
  25: $10.48
  50: $9.83
  100: $7.59
  500: $6.66
  1,000: $6.39

To add to a project, please Log In.


197847692 147914401Alternative Packaging