Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9324EUP+
Manufacturer Part #:

MAX9324EUP+

Manufacturer:

Description: Clock Buffer
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Clock Buffer
RoHS: RoHS Compliant Details
Number of Outputs: 9
Max Input Freq: 800 MHz
Propagation Delay - Max: 0.45 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Power Dissipation: 879.1 mW
Brand: Maxim Integrated
Series: MAX9324
Factory Pack Quantity: 6
Part # Aliases: MAX9324
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 6
Multiples: 6
Pricing (USD)
  6: $12.58
  30: $8.39
  54: $7.86
  102: $6.29
  252: $6.19
  504: $5.87

To add to a project, please Log In.


197847692 147914401