|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9272AGTM/V+
Manufacturer Part #:

MAX9272AGTM/V+

Manufacturer:

Description:
Serializers & Deserializers - Serdes 1.5Gbps 28-bit Coax/STP deserializer
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 1.5 Gb/s
Input Type: I2C
Output Type: Parallel
Number of Inputs: 1 Input
Number of Outputs: 28 Output
Operating Supply Voltage: 1.7 V to 3.6 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFN-EP-48
Packaging: Tube
Brand: Maxim Integrated
Operating Supply Current: 90 mA
Pd - Power Dissipation: 3200 mW
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9272AGTM/V+T MAX9272AGTM/V+T Reel Non-Stocked Lead-Time 10 Weeks $4.43 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 115,805
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 805,359
BSS138 MOSFET 160,507
3-794620-4 Pin & Socket Connectors 1,486
CRCW0402100RFKED Thick Film Resistors - SMD 682,954
CRCW040210K0FKED Thick Film Resistors - SMD 1,439,995
CRCW06030000Z0EA Thick Film Resistors - SMD 1,432,834
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 595,386
CRCW04022K00FKED Thick Film Resistors - SMD 246,694
MAX9271GTJ+ Serializers & Deserializers - Serdes 329
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.24
10:
$8.87
25:
$6.96
50:
$6.60
100:
$5.04
$4.25

To add to a project, please Log In.

142616856 137946856 197847692 147914401 111394179Alternative Packaging