|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-9272ACOAXEVKIT#
Manufacturer Part #:

MAX9272ACOAXEVKIT#

Manufacturer:

Description:
Interface Development Tools 28-Bit GMSL Deserializer EVKIT with Coax Cable Drive
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Interface Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: Coax Evaluation Kit
Tool Is For Evaluation Of: MAX9272
Operating Supply Voltage: 5 V
Brand: Maxim Integrated
For Use With: MAX9272
Interface Type: I2C, UART
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BNO055 IMUs - Inertial Measurement Units 4,016
5069 Test Leads 26
Real Time Availability
Not Available
Pricing (USD)

137946856 147914401 192564755