Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9240AGTM/V+
Manufacturer Part #:

MAX9240AGTM/V+

Manufacturer:

Description:
Serializers & Deserializers - Serdes
Lifecycle: New At Mouser
Mouser Online Catalog Page 419, Mouser Online Catalog
PDF Page 419, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 1 Mbps
Input Type: I2C
Output Type: Parallel
Number of Inputs: 2
Number of Outputs: 1 / 2
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 105 C
Package / Case: TQFN-EP-48
Brand: Maxim Integrated
Maximum Operating Temperature: + 105 C
Maximum Power Dissipation: 3200 mW
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Current: 90 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.96
  25: $13.48
  50: $11.85
  100: $10.07
  250: $9.33
  500: $8.69
  1,000: $7.68

To add to a project, please Log In.


100246175 197847692 111394179 147914401