|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX921ESA
Manufacturer Part #:

MAX921ESA+

Manufacturer:

Description:
Analog Comparators Single Comparator w/1% Precision Ref
Mouser Online Catalog Page 495, Mouser Online Catalog
PDF Page 495, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Comparator Type: Precision with Latch
Number of Channels: 1 Channel
Output Type: CMOS/TTL
Output Current per Channel: 50 mA
Ib - Input Bias Current: -
Vos - Input Offset Voltage: 10 mV
Supply Voltage - Max: 11 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 3.2 uA
Response Time: 12 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: -
Product: Analog Comparators
Propagation Delay Time: 12 us
Series: MAX921
Shutdown: No Shutdown
SR - Slew Rate: -
Factory Pack Quantity: 100
Part # Aliases: MAX921
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX921ESAT MAX921ESA+T Reel In Stock $6.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8688IDBT Analog to Digital Converters - ADC 603
NT3H1101W0FHKH RFID Transponders 20,509
ATMEGA328P-AU 8-bit Microcontrollers - MCU 16,493
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 2,018
EP3C10U256I7N FPGA - Field Programmable Gate Array 849
EEH-ZA1V220R Aluminum Organic Polymer Capacitors 3,013
39-29-9086 Headers & Wire Housings 1,038
TL081ACP Operational Amplifiers - Op Amps 841
S1812R-331K Fixed Inductors 431
CRCW1206267KFKEA Thick Film Resistors - SMD 25,248
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.39
25:
$3.33
50:
$3.24
100:
$3.16
250:
$3.11
500:
$3.10
$3.06

To add to a project, please Log In.


153449778 197847692 121307804 102262704 147914401Alternative Packaging