|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9142EKAT
Manufacturer Part #:

MAX9142EKA+T

Manufacturer:

Description:
Analog Comparators 40ns Low-Power 3V/5V Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: CMOS/TTL
Output Current per Channel: 4 mA
Ib - Input Bias Current: 320 nA
Vos - Input Offset Voltage: 2 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 300 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
GBP - Gain Bandwidth Product: -
Ios - Input Offset Current: 120 nA
Pd - Power Dissipation: 727 mW
Product: Analog Comparators
Series: MAX9142
Shutdown: No Shutdown
SR - Slew Rate: -
Factory Pack Quantity: 2500
Part # Aliases: MAX9142
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431X-S+ EEPROM 13,272
FMMT560TA Bipolar Transistors - BJT 8,509
25LC1024T-I/SM EEPROM 632
AD8565AKSZ-REEL7 Operational Amplifiers - Op Amps 2,114
IRF7820PBF MOSFET 5,518
AD8532ARMZ-REEL Precision Amplifiers 5,588
ADCMP370AKSZ-REEL7 Analog Comparators 2,860
NCP360SNT1G Supervisory Circuits 5,480
AD823AARMZ Precision Amplifiers 120
MSS1038-702NLB Fixed Inductors 118
Real Time Availability
Stock:
3,273 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.75
25:
$2.98
50:
$2.93
100:
$2.83
250:
$2.48
500:
$2.45
$1.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.83
$1.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

173709969 157327804 122262739 195003204 197847692 121307804 190306210 147914401 153449778