Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9121EUE
Manufacturer Part #:

MAX9121EUE+

Manufacturer:

Description: LVDS Interface IC Quad LVDS Line Driver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Drivers: 4
Number of Receivers: 4
Data Rate: 500 Mbps
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: TSSOP-16
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Propagation Delay Time: 2.7 ns
Series: MAX9121
Factory Pack Quantity: 96
Part # Aliases: MAX9121
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9121EUET MAX9121EUE+T REEL Non-Stocked $2.36 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.47
  25: $3.78
  50: $3.43
  100: $2.70
  250: $2.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $37.50
PD57006-E
Transistors RF MOSFET RF POWER TRANS
STMicroelectronics
1: $13.94
OPA2277UA/2K5
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.16
TPS54360DDA
Voltage Regulators - Switching Regulators 60V Inpt ...
Texas Instruments
1: $6.35
CD74HC4067E
Multiplexer Switch ICs Hi-Spd CMOS 16Ch Anl Mltplx ...
Texas Instruments
1: $2.34
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MAX9112EKA+T
LVDS Interface IC Dual LVDS Line Receiver
Maxim Integrated
1: $6.70
MAX6102EUR+T
Voltage References uPower Low-Dropout Voltage Ref
Maxim Integrated
1: $1.11
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
LM2678T-ADJ/NOPB
Voltage Regulators - Switching Regulators HIGH EFF ...
Texas Instruments
1: $5.54
W5300
Ethernet ICs HI PERF ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.83
MOC3063SR2M
Triac & SCR Output Optocouplers 6Pin600V Optocoupl ...
Fairchild Semiconductor
1: $0.98
ATSAM3U4CA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $8.63
85513-5013
Modular Connectors / Ethernet Connectors 8/8 VERT ...
Molex
1: $0.96
53398-0271
Headers & Wire Housings VERTICAL HDR SMT 2P
Molex
1: $1.07
MAX9129EUE+
LVDS Interface IC Quad LVDS Line Driver
Maxim Integrated
1: $8.51
ESDALC5-1BM2
TVS Diodes - Transient Voltage Suppressors Single ...
STMicroelectronics
1: $0.55
MAX1482EPD+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.46
TCM809JENB713
Supervisory Circuits Microprocessor 40V
Microchip Technology
1: $0.41
MAX9123EUE+
LVDS Interface IC Quad LVDS Line Driver
Maxim Integrated
1: $5.43


133051773 197847692Alternative Packaging